- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 696-40527-1-0
696-40527-1-0
Thomas & Betts
Cable Ties, Tie Wrap Polyamide 6/6 Brown 15.88mm 80N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties, Tie Wrap Polyamide 6/6 Brown 15.88mm 80N
Search Keywords: 6964052710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:696-40527-1-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Tie Wrap
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:15.88 mm
-
Tensile Strength:80 N
-
Color:BROWN
-
Operating Temperature:85°C(Max)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1573
3,000
$0.1413
5,000
$0.1392
8,000
$0.1371
25,000
$0.1336
50,000
$0.1283
100,000 +
$0.1264
Click for Quote
Log in
to unlock special pricing