- Home ›
- All Products›
- 61975
61975
Thomas & Betts
Bi-Metal Pin Connectors with Insulating Cover - 600V - Aluminum Cable Size 700-750 kcmil to Copper Pigtail Wire Size 500 kcmil ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bi-Metal Pin Connectors with Insulating Cover - 600V - Aluminum Cable Size 700-750 kcmil to Copper Pigtail Wire Size 500 kcmil - Die Code 107H - Die Color Code Orange.
Search Keywords: 61975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:61975
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$327.86
3
$318.75
6
$313.97
12 +
$306.00
Click for Quote
Log in
to unlock special pricing