- Home ›
- All Products›
- 61965
61965
Thomas & Betts
Bi-Metal Pin Connectors with Insulating Cover - 600V - Aluminum Cable Size 500 kcmil to Copper Pigtail Wire Size 350 kcmil - D ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bi-Metal Pin Connectors with Insulating Cover - 600V - Aluminum Cable Size 500 kcmil to Copper Pigtail Wire Size 350 kcmil - Die Code 87H - Die Color Code Brown.
Search Keywords: 61965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:61965
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$365.39
5
$269.83
8
$200.26
10 +
$196.26
Click for Quote
Log in
to unlock special pricing