- Home ›
- All Products›
- 61955
61955
Thomas & Betts
Bi-Metal Pin Connectors with Insulating Cover - 600V - Aluminum Cable Size 300 kcmil to Copper Pigtail Wire Size 4/0 AWG - Tin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bi-Metal Pin Connectors with Insulating Cover - 600V - Aluminum Cable Size 300 kcmil to Copper Pigtail Wire Size 4/0 AWG - Tin Plated - Die Coode 71H - Die Color Code Red.
Search Keywords: 61955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:61955
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$1,018.49
5
$647.04
8
$426.87
10 +
$418.33
Click for Quote
Log in
to unlock special pricing