- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54947BE06
54947BE06
Thomas & Betts
Lug Terminal 1AWG Copper Green Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal 1AWG Copper Green Tin
Search Keywords: 54947BE06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54947BE06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$11.176
5
$10.160
25
$9.200
50
$8.790
100
$8.540
250
$8.070
500
$7.850
1,000 +
$7.750
Click for Quote
Log in
to unlock special pricing