- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54915BE
54915BE
Thomas & Betts
Lug Terminal Copper 93.47mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal Copper 93.47mm Electro Tin
Search Keywords: 54915BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54915BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$17.699
10
$16.090
30
$15.840
50
$15.610
100
$15.190
250
$15.000
500
$14.910
1,000 +
$14.730
Click for Quote
Log in
to unlock special pricing