- Home ›
- All Products›
- 54885L
54885L
Thomas & Betts
E-Z-Ground Figure 6-6 Copper Compression Ground Grid Connector - Cable Range 250 kcmil - 500 kcmil - Ground Rod 5/8 - 3/4 Inch ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
E-Z-Ground Figure 6-6 Copper Compression Ground Grid Connector - Cable Range 250 kcmil - 500 kcmil - Ground Rod 5/8 - 3/4 Inch.
Search Keywords: 54885L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54885L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
7
$563.62
13
$321.34
19
$232.08
25 +
$227.44
Click for Quote
Log in
to unlock special pricing