- Home ›
- All Products›
- 54875L
54875L
Thomas & Betts
E-Z-Ground Figure 6-6 Copper Compression Ground Grid Connector for Cable Range #2 Str. - 250 kcmil - Ground Rod 5/8 - 1/2.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
E-Z-Ground Figure 6-6 Copper Compression Ground Grid Connector for Cable Range #2 Str. - 250 kcmil - Ground Rod 5/8 - 1/2.
Search Keywords: 54875L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54875L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
7
$530.95
13
$302.71
19
$218.63
25 +
$214.25
Click for Quote
Log in
to unlock special pricing