- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 54866BELP
54866BELP
Thomas & Betts
(4/0)AWG Copper Purple Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
(4/0)AWG Copper Purple Lead
Search Keywords: 54866BELP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54866BELP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:(4/0) AWG
-
Color:Purple
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$136.00
5
$112.97
10 +
$105.94
Click for Quote
Log in
to unlock special pricing