- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54855BE3BS
54855BE3BS
Thomas & Betts
Copper Two-Hole Lug - Long Barrel - Bell Shaped End - Blind End - Wire Size #2 AWG - 1/4 Inch Bolt Size - 5/8 Inch Hole Spacin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Two-Hole Lug - Long Barrel - Bell Shaped End - Blind End - Wire Size #2 AWG - 1/4 Inch Bolt Size - 5/8 Inch Hole Spacing - Tin Plated - Die Color Code Brown - Die Code 33.
Search Keywords: 54855BE3BS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54855BE3BS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$71.12
5
$28.58
10
$27.15
25
$25.55
50
$24.27
100
$23.06
250 +
$21.89
Click for Quote
Log in
to unlock special pricing