- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54854DBL
54854DBL
Thomas & Betts
Copper Two-Barrel Canoe Lug, Long Barrel, Blind End, Max 35kV, Wire Size 4 AWG, 1/4 Inch Bolt Size, 3/4 Inch Hole Spacing, Tin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Two-Barrel Canoe Lug, Long Barrel, Blind End, Max 35kV, Wire Size 4 AWG, 1/4 Inch Bolt Size, 3/4 Inch Hole Spacing, Tin Plated, Die Code 29, Die Color Code Gray
Search Keywords: 54854DBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54854DBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$56.43
25
$36.11
38
$28.21
50 +
$27.65
Click for Quote
Log in
to unlock special pricing