- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54852BE6BS
54852BE6BS
Thomas & Betts
Copper Two-Hole Lug - Long Barrel - Bell Shaped End - Blind End - #6 AWG Wire - 1/4 Inch Bolt Size - 3/4 Inch Hole Spacing - T ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Two-Hole Lug - Long Barrel - Bell Shaped End - Blind End - #6 AWG Wire - 1/4 Inch Bolt Size - 3/4 Inch Hole Spacing - Tin Plated - Die Color Code Blue - Die Code 24.
Search Keywords: 54852BE6BS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54852BE6BS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$23.68
25
$18.47
38
$17.01
50 +
$16.67
Click for Quote
Log in
to unlock special pricing