- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 54811BS
54811BS
Thomas & Betts
Copper Two-Way Splice, Long Barrel - Belled Shape End, Max 354kV, Wire Size 3/0 AWG, Length 2.25 Inches, Diameter 0.65 Inch, S ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Two-Way Splice, Long Barrel - Belled Shape End, Max 354kV, Wire Size 3/0 AWG, Length 2.25 Inches, Diameter 0.65 Inch, Silver Plated, Die Code Orange, Die Color Code Orange
Search Keywords: 54811BS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54811BS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$46.47
25
$14.77
100
$13.76
250
$12.83
500 +
$12.13
Click for Quote
Log in
to unlock special pricing