- Home ›
- All Products›
- 54811BEBS
54811BEBS
Thomas & Betts
Copper Two-Hole Lug - Long Barrel - Belled Shape End - Blind End - Wire Size #2-#3 AWG - 1/2 Inch Bolt Size - 1-3/4 Inch Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Two-Hole Lug - Long Barrel - Belled Shape End - Blind End - Wire Size #2-#3 AWG - 1/2 Inch Bolt Size - 1-3/4 Inch Hole Spacing - Tin Plated - Die Code 33 - Die Color Code Brown.
Search Keywords: 54811BEBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54811BEBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$26.33
30
$24.80
50
$24.45
100
$23.45
250
$22.82
500
$22.52
1,000 +
$21.94
Click for Quote
Log in
to unlock special pricing