- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 54807
54807
Thomas & Betts
Splice Terminal 2AWG Copper 47.75mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Splice Terminal 2AWG Copper 47.75mm Electro Tin
Search Keywords: 54807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54807
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$7.326
25
$6.660
50
$6.510
100
$6.420
250
$6.240
500
$6.160
1,000
$6.130
2,500 +
$6.020
Click for Quote
Log in
to unlock special pricing