- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 54805
54805
Thomas & Betts
Splice Terminal 6AWG Copper 44.45mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Splice Terminal 6AWG Copper 44.45mm Electro Tin
Search Keywords: 54805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 50
Stock lot only:
3
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$4.334
50
$3.940
100
$3.850
250
$3.760
500
$3.690
1,000
$3.640
2,500
$3.600
5,000
$3.580
7,500 +
$3.570
Click for Quote
Log in
to unlock special pricing