- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 54804
54804
Thomas & Betts
Splice Terminal 8AWG Copper 44.45mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Splice Terminal 8AWG Copper 44.45mm Electro Tin
Search Keywords: 54804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$3.89
100
$3.88
250
$3.61
500
$3.41
1,000
$3.40
2,500
$3.23
5,000
$3.19
7,500 +
$3.18
Click for Quote
Log in
to unlock special pricing