- Home ›
- All Products›
- 54516
54516
Thomas & Betts
Butt Connector 55.88mm 26.72mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Butt Connector 55.88mm 26.72mm Tin
Search Keywords: 54516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
6
$43.66
12
$42.36
30
$40.55
54
$38.88
102
$37.84
252
$37.34
504 +
$36.39
Click for Quote
Log in
to unlock special pricing