- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 54507
54507
Thomas & Betts
Splice Terminal 2AWG Copper Brown 31.75mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Splice Terminal 2AWG Copper Brown 31.75mm Electro Tin
Search Keywords: 54507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$6.97
50
$6.95
100
$6.68
250
$6.17
500
$6.15
1,000
$6.02
2,500 +
$5.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT