- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 54506
Thomas & Betts
54506
Splice Terminal 4AWG Copper Gray 25.4mm Electro Tin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50