- Home ›
- All Products›
- 54286PFNM
54286PFNM
Thomas & Betts
Copper Two-Hole Lug - Standard Barrel - Peep Hole - Wire Size 500 kcmil - 1/2 Inch Bolt Size - 1-3/4 Inch Hole Spacing - Plain ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Two-Hole Lug - Standard Barrel - Peep Hole - Wire Size 500 kcmil - 1/2 Inch Bolt Size - 1-3/4 Inch Hole Spacing - Plain (No) Finish - No Marking - Die Code 87 - Die Color Code Brown.
Search Keywords: 54286PFNM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54286PFNM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
6
$22.96
12
$21.90
30
$21.25
54
$20.34
102
$19.50
252
$18.98
504 +
$18.70
Click for Quote
Log in
to unlock special pricing