- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54224UF
54224UF
Thomas & Betts
Copper Two-Hole Lug - 45 Degree Bend Standard Barrel - Peep Hole - Wire Size 800 kcmil - 1/2 Inch Bolt Size - 1-3/4 Inch Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Two-Hole Lug - 45 Degree Bend Standard Barrel - Peep Hole - Wire Size 800 kcmil - 1/2 Inch Bolt Size - 1-3/4 Inch Hole Spacing - Tin Plated - Die Code 107 - Die Color Code Orange.
Search Keywords: 54224UF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54224UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26