- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54220
54220
Thomas & Betts
Copper Two-Hole Lug - Standard Barrel - Peep Hole - Wire Size 600 kcmil - 3/8 in Bolt Size - 1 in Hole Spacing - Tin Plated - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Two-Hole Lug - Standard Barrel - Peep Hole - Wire Size 600 kcmil - 3/8 in Bolt Size - 1 in Hole Spacing - Tin Plated - Die Code 94 - Green.
Search Keywords: 54220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$54.50
6
$50.59
12
$49.85
30
$48.51
54
$48.39
102
$47.89
252 +
$47.03
Click for Quote
Log in
to unlock special pricing