- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 542100610BS
542100610BS
Thomas & Betts
(2/0)AWG Copper Black Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
(2/0)AWG Copper Black Tin
Search Keywords: 542100610BS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:542100610BS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:(2/0) AWG
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$189.33
10
$71.12
25
$66.36
50 +
$62.21
Click for Quote
Log in
to unlock special pricing