- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 5421
5421
Thomas & Betts
The 5421 is a 1-1/4 inch steel compression connector designed for use with Electrical Metallic Tubing (EMT) conduit.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 5421 is a 1-1/4 inch steel compression connector designed for use with Electrical Metallic Tubing (EMT) conduit.
Search Keywords: 5421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:5421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Fitting
-
Color:N/A
-
Body Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$31.93
5
$29.90
10
$29.02
25
$27.86
50
$26.99
100
$26.12
250 +
$24.96
Click for Quote
Log in
to unlock special pricing