- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54208
54208
Thomas & Betts
Lug Terminal 1AWG Copper Green 54.1mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal 1AWG Copper Green 54.1mm Tin
Search Keywords: 54208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$22.30
5
$20.86
20
$19.30
40
$18.74
60
$18.47
100
$17.71
260 +
$17.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT