- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 54205I
54205I
Thomas & Betts
Barrel Terminal 6AWG Copper Blue Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrel Terminal 6AWG Copper Blue Tin
Search Keywords: 54205I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54205I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrel Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6.35 mm
-
Wire Size:6 AWG
-
Color:Blue
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3
$46.79
25
$14.83
100
$13.77
250
$12.85
500 +
$12.13
Click for Quote
Log in
to unlock special pricing