- Home ›
- All Products›
- 542040416
542040416
Thomas & Betts
Copper Two-Hole Lug - Standard Barrel - Peep Hole - Wire Size #8 AWG - 1/4 Inch Bolt Size - 1 Inch Hole Spacing - Tin Plated D ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Two-Hole Lug - Standard Barrel - Peep Hole - Wire Size #8 AWG - 1/4 Inch Bolt Size - 1 Inch Hole Spacing - Tin Plated Die Code 21 - Die Color Code Red.
Search Keywords: 542040416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:542040416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
55
can ship 6/25/26
Minimum Order Quantity:
5
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$11.95
25
$10.83
50
$10.35
100
$10.05
250
$9.50
500
$9.24
1,000 +
$9.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT