- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54204
54204
Thomas & Betts
Lug Terminal 8AWG Copper 47.75mm Electro Tin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal 8AWG Copper 47.75mm Electro Tin
Search Keywords: 54204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54204
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$9.834
5
$8.940
25
$8.490
50
$8.300
100
$8.180
250
$7.960
500
$7.860
1,000 +
$7.810
Click for Quote
Log in
to unlock special pricing