Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

54170

Ring Tongue Terminal (4/0)AWG 62.23mm 30.23mm Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal (4/0)AWG 62.23mm 30.23mm Tin
Search Keywords: 54170
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: 54170
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 54170 RoHS compliant?
Yes, 54170 is RoHS compliant.
What is the lead time for 54170?
The standard lead time for 54170 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
150   can ship 11/25/26
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$10.85
30
$10.32
50
$9.70
100
$9.33
250
$9.30
500
$9.27
1,000 +
$9.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!