- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54157UF
54157UF
Thomas & Betts
Copper One-Hole Lug - 45° Bend Standard Barrel - Peep Hole - Wire Size 2/0 AWG - 1/4 Inch Bolt Size - Tin Plated - Die Code 45 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper One-Hole Lug - 45° Bend Standard Barrel - Peep Hole - Wire Size 2/0 AWG - 1/4 Inch Bolt Size - Tin Plated - Die Code 45 - Die Color Code Black.
Search Keywords: 54157UF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54157UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$73.45
5
$51.85
10
$42.58
25
$39.85
50
$37.35
100
$36.09
250 +
$36.00
Click for Quote
Log in
to unlock special pricing