- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 54150UB
54150UB
Thomas & Betts
One-Hole Lug - 90° Bend Standard Barrel - Peep Hole - #1 AWG - Copper - Tin Plated - Green
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
One-Hole Lug - 90° Bend Standard Barrel - Peep Hole - #1 AWG - Copper - Tin Plated - Green
Search Keywords: 54150UB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54150UB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$15.13
10
$14.77
25
$14.55
50
$14.34
100
$13.95
250
$13.77
500 +
$13.69
Click for Quote
Log in
to unlock special pricing