- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 54147NT
Thomas & Betts
54147NT
Copper One-Hole Lug - Standard Barrel - Narrow Tongue - Peep Hole - Max 35kV - Wire Size #1 AWG - 5/16 Inch Bolt Size - Tin Pl ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | 54147NT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |