- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54147
54147
Thomas & Betts
Lug Terminal 1AWG Copper 43.94mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal 1AWG Copper 43.94mm Electro Tin
Search Keywords: 54147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
20
$11.55
40
$11.03
60
$11.00
100
$10.71
260
$10.12
500
$9.85
1,000 +
$9.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT