- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54145-TB
54145-TB
Thomas & Betts
Lug Terminal 2AWG Copper 48.77mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal 2AWG Copper 48.77mm Electro Tin
Search Keywords: 54145TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54145-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$7.94
50
$7.58
100
$7.36
250
$6.96
500
$6.78
1,000
$6.69
2,500 +
$6.43
Click for Quote
Log in
to unlock special pricing