- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54143SP
54143SP
Thomas & Betts
Lug Terminal 2AWG Copper 41.91mm Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal 2AWG Copper 41.91mm Silver
Search Keywords: 54143SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54143SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$45.56
5
$42.94
10
$42.29
25
$41.38
50
$40.55
100
$40.04
250 +
$39.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT