- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54140
54140
Thomas & Betts
Lug Terminal 4AWG Copper 36.07mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal 4AWG Copper 36.07mm Electro Tin
Search Keywords: 54140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$4.98
100
$4.93
250
$4.88
500
$4.83
1,000
$4.78
2,500
$4.73
5,000 +
$4.68
Click for Quote
Log in
to unlock special pricing