- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54135
Thomas & Betts
54135
Lug Terminal 6AWG Copper 35.81mm Tin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50