- Home ›
- All Products›
- 54134UF
54134UF
Thomas & Betts
Copper One-Hole Lug - 45 Degree Standard Barrel - Peep Hole - Wire Size #6 AWG - #10 Bolt Size - Tin Plated - Die Code 24 - Di ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper One-Hole Lug - 45 Degree Standard Barrel - Peep Hole - Wire Size #6 AWG - #10 Bolt Size - Tin Plated - Die Code 24 - Die Color Code Blue.
Search Keywords: 54134UF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54134UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$4.57
100
$4.46
250
$4.37
500
$4.28
1,000
$4.23
2,500
$4.17
5,000 +
$4.15
Click for Quote
Log in
to unlock special pricing