- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 5412614
5412614
Thomas & Betts
Copper One-Hole Lug, Standard Barrel, Max 35kV, Wire Size 900 kcmil, 7/8 Inch Bolt Size, Tin Plated, Die Code 115, Die Color C ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper One-Hole Lug, Standard Barrel, Max 35kV, Wire Size 900 kcmil, 7/8 Inch Bolt Size, Tin Plated, Die Code 115, Die Color Code Yellow
Search Keywords: 5412614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:5412614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26