- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54126
54126
Thomas & Betts
Copper One-Hole Lug - Standard Barrel - Peep Hole - Wire Size 900 kcmil Wire - 5/8 Inch Bolt Size - Tin Plated - Die Code 115 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper One-Hole Lug - Standard Barrel - Peep Hole - Wire Size 900 kcmil Wire - 5/8 Inch Bolt Size - Tin Plated - Die Code 115 - Die Color Code Yellow.
Search Keywords: 54126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$57.05
6
$56.91
12
$55.35
27
$50.80
51
$50.67
102
$49.44
252 +
$48.79
Click for Quote
Log in
to unlock special pricing