- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54110BS
54110BS
Thomas & Betts
Copper One-Hole Lug - Standard Barrel - Bell Shaped End - Peep Hole - Wire Size 2/0 AWG - 3/8 Inch Bolt Size - Tin Plated - Di ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper One-Hole Lug - Standard Barrel - Bell Shaped End - Peep Hole - Wire Size 2/0 AWG - 3/8 Inch Bolt Size - Tin Plated - Die Code 45 - Die Color Code Black.
Search Keywords: 54110BS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54110BS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$23.44
30
$22.72
50
$21.70
100
$21.06
250
$19.92
500
$19.38
1,000 +
$19.12
Click for Quote
Log in
to unlock special pricing