Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

54107UB

Lug Terminal 2AWG Copper 26.18mm Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lug Terminal 2AWG Copper 26.18mm Tin
Search Keywords: 54107UB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: 54107UB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 54107UB RoHS compliant?
Yes, 54107UB is RoHS compliant.
What is the lead time for 54107UB?
The standard lead time for 54107UB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 982
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$8.82
50
$8.17
100
$7.69
250
$7.23
500
$7.21
1,000
$7.19
2,500 +
$7.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!