- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54106UFB
54106UFB
Thomas & Betts
Copper One-Hole Lug - 45 Degree Bend Standard Barrel - Bottom Stacking - Peep hole - Wire Size #4 AWG - 1/4 Inch Bolt Size - T ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper One-Hole Lug - 45 Degree Bend Standard Barrel - Bottom Stacking - Peep hole - Wire Size #4 AWG - 1/4 Inch Bolt Size - Tin Plated - Die Code 29 - Die Color Code Gray.
Search Keywords: 54106UFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54106UFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$8.06
25
$6.55
50
$6.53
100
$6.25
250
$5.74
500
$5.73
1,000
$5.59
2,500 +
$5.37
Click for Quote
Log in
to unlock special pricing