- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 54106BS
54106BS
Thomas & Betts
Copper One-Hole Lug - Standard Barrel - Bell Shaped End - Peep Hole - Tongue Length 9/16 - Wire Size Code #4 AWG - 1/4 Inch Bo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper One-Hole Lug - Standard Barrel - Bell Shaped End - Peep Hole - Tongue Length 9/16 - Wire Size Code #4 AWG - 1/4 Inch Bolt Size - Tin Plated - Die Code 29 - Die Color Code Gray.
Search Keywords: 54106BS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54106BS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Buy all 11 in-stock or the regular minimum order quantity of 50
Stock lot only:
11
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$5.093
50
$4.630
100
$4.520
250
$4.420
500
$4.340
1,000
$4.280
2,500
$4.230
5,000 +
$4.200
Click for Quote
Log in
to unlock special pricing