- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54106
Thomas & Betts
54106
Lug Terminal 4AWG Copper 35.05mm Electro Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 4AWG Copper 35.05mm Electro Tin
Search Keywords: 54106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 54106 RoHS compliant?
Yes, 54106 is RoHS compliant.
What is the lead time for 54106?
The standard lead time for 54106 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,063
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
50
$5.50
100
$5.33
250
$5.17
500
$5.02
1,000
$4.87
2,500
$4.72
5,000 +
$4.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT