- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54104UF
54104UF
Thomas & Betts
Copper One-Hole Lug - 45 Degree Standard Barrel - Peep Hole - Wire Size #8 AWG - #10 Bolt Size - Tin Plated - Die Code 21 - Di ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper One-Hole Lug - 45 Degree Standard Barrel - Peep Hole - Wire Size #8 AWG - #10 Bolt Size - Tin Plated - Die Code 21 - Die Color Code Red.
Search Keywords: 54104UF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54104UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$4.62
100
$4.41
250
$4.29
500
$4.05
1,000
$3.94
2,500
$3.84
5,000 +
$3.79
Click for Quote
Log in
to unlock special pricing