- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54104BS
54104BS
Thomas & Betts
Copper One-Hole Lug - Standard Barrel - Bell Shaped End - Peep Hole - Wire Size #8 AWG - #10 Bolt Size - Tin Plated - Die Code ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper One-Hole Lug - Standard Barrel - Bell Shaped End - Peep Hole - Wire Size #8 AWG - #10 Bolt Size - Tin Plated - Die Code 21 - Die Color Code Red.
Search Keywords: 54104BS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54104BS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 50
Stock lot only:
25
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$4.048
50
$3.680
100
$3.600
250
$3.520
500
$3.450
1,000
$3.400
2,500
$3.360
5,000
$3.340
7,500 +
$3.330
Click for Quote
Log in
to unlock special pricing