- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 5343SST6
5343SST6
Thomas & Betts
Liquidtight Fitting for Flexible Metallic Conduit - 3/4 Inch - 45 Degree - UL/CSA Listed - High UV Resistance - NEMA Ratings: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Liquidtight Fitting for Flexible Metallic Conduit - 3/4 Inch - 45 Degree - UL/CSA Listed - High UV Resistance - NEMA Ratings: 3 - 3R - 4 - 4X - Length 2.70 Inches/68.58mm - Width 1.64 Inches/41.66mm - Height 2.10 Inches/53.34mm - 316 Stainless Steel with
Search Keywords: 5343SST6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:5343SST6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Conduit Fitting1849
-
Color:Metallic1841
-
Body Material:Stainless Steel1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$465.53
5
$343.78
8
$255.15
10 +
$250.04
Click for Quote
Log in
to unlock special pricing