- Home ›
- All Products›
- 53223M
53223M
Thomas & Betts
Cast Copper Two-Hole Heavy Duty Lug - Standard Barrel - Blind End - Max 35kV - 750 kcmil Wire - 1/2 Inch Bolt Size - 1-3/4 Inc ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cast Copper Two-Hole Heavy Duty Lug - Standard Barrel - Blind End - Max 35kV - 750 kcmil Wire - 1/2 Inch Bolt Size - 1-3/4 Inch Hole Spacing - Tin Plated - Die Code 112 - Die Color Code Purple.
Search Keywords: 53223M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:53223M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$1,585.80
5
$1,004.34
8
$647.53
10 +
$634.58
Click for Quote
Log in
to unlock special pricing